+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2065975

Washer; conical; M8; D=18mm; h=2.6mm; A2 stainless steel; DIN 6796

Manufacturer: BOSSARD

Manufacturer part number:
2065975
TME Symbol:
B8/BN2312

Specification

Manufacturer
BOSSARD
Type of spacer
washer
Kind of washer
conical
Internal diameter
8.4mm
Thread
M8
Outside diameter
18mm
Height
2.6mm
Material
A2 stainless steel
DIN standard
DIN 6796
BN standard
BN 2312
Gross weight2.858 g
Certificates
See other products in this category: Washers BOSSARD,
*
2065975
0 in TME stock
Net price for quantities from 100 pcs - 0.21 USDGross price for quantities from 100 pcs - 0.21 USD
Net price for quantities from 500 pcs - 0.18 USDGross price for quantities from 500 pcs - 0.18 USD
Net price for quantities from 1000 pcs - 0.15 USDGross price for quantities from 1000 pcs - 0.15 USD
No. of pieces (Multiplicity: 100)
Packaging method by the manufacturerBag = 100 pcs