+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1761137

Washer; round; h=1.6mm; M8; D=16mm; brass; nickel; DIN 125B; BN 563


Manufacturer: BOSSARD

Manufacturer part number:
1761137
TME Symbol:
B8/BN563

Specification

Manufacturer
BOSSARD
Type of mounting element
washer
Kind of washer
round
Internal diameter
8.4mm
Height
1.6mm
Thread
M8
Outside diameter
16mm
Material
brass
Plating material
nickel
DIN standard
DIN 125B
BN standard
BN 563
ISO standard
ISO 7090
Gross weight1.545 g
Certificates
See other products in this category: Washers BOSSARD,
*
1761137
0 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 0.25 USDGross price for quantities from 100 pcs - 0.25 USD
Net price for quantities from 500 pcs - 0.21 USDGross price for quantities from 500 pcs - 0.21 USD
Net price for quantities from 1000 pcs - 0.18 USDGross price for quantities from 1000 pcs - 0.18 USD
Packaging method by the manufacturer:
Bag = 100 pcsCardboard = 1 000 pcs