+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1242822

Nut; winged; M8; 1.25; A2 stainless steel; BN 644


Manufacturer: BOSSARD

Manufacturer part number:
1242822
TME Symbol:
B8/BN644

Specification

Manufacturer
BOSSARD
Type of mounting element
nut
Nut shape
winged
Thread
M8
Thread pitch
1.25
Material
A2 stainless steel
BN standard
BN 644
Gross weight8.83 g
Certificates
See other products in this category: Nuts BOSSARD,
*
1242822
0 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 0.49 USDGross price for quantities from 100 pcs - 0.49 USD
Net price for quantities from 500 pcs - 0.39 USDGross price for quantities from 500 pcs - 0.39 USD
Net price for quantities from 1000 pcs - 0.34 USDGross price for quantities from 1000 pcs - 0.34 USD
Packaging method by the manufacturer:Cardboard = 100 pcs