+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1793543

Nut; hexagonal; M8; 1.25; steel; Plating: zinc flake coated; 13mm

Manufacturer: BOSSARD

Manufacturer part number:
1793543
TME Symbol:
B8/BN6783

Specification

Manufacturer
BOSSARD
Type of mounting element
nut
Nut shape
hexagonal
Thread
M8
Thread pitch
1.25
Material
steel
Plating material
zinc flake coated
Spanner size
13mm
BN standard
BN 6783
DIN standard
DIN 6926
Gross weight8.8 g
See other products in this category: Nuts BOSSARD,
*
1793543
0 in TME stock
Net price for quantities from 100 pcs - 0.10 USDGross price for quantities from 100 pcs - 0.10 USD
Net price for quantities from 500 pcs - 0.08 USDGross price for quantities from 500 pcs - 0.08 USD
Net price for quantities from 1000 pcs - 0.07 USDGross price for quantities from 1000 pcs - 0.07 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.