+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1807781

Nut; hexagonal; M8; 1.25; steel; zinc; H: 8mm; 13mm; BN 6866


Manufacturer: BOSSARD

Manufacturer part number:
1807781
TME Symbol:
B8/BN6866

Specification

Manufacturer
BOSSARD
Type of mounting element
nut
Nut shape
hexagonal
Thread
M8
Thread pitch
1.25
Material
steel
Plating material
zinc
Height
8mm
Spanner size
13mm
BN standard
BN 6866
Mechanical elements features
self-retaining
Gross weight4.68 g
Certificates
See other products in this category: Nuts BOSSARD,
*
1807781
1600 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 0.06 USDGross price for quantities from 100 pcs - 0.06 USD
Net price for quantities from 500 pcs - 0.05 USDGross price for quantities from 500 pcs - 0.05 USD
Net price for quantities from 1000 pcs - 0.04 USDGross price for quantities from 1000 pcs - 0.04 USD
Packaging method by the manufacturer:
Bag = 100 pcsCardboard = 200 pcsCardboard = 500 pcsCardboard = 1 000 pcs