+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1248464

Nut; with flange; hexagonal; M8; steel; zinc; 13mm; BN 712


Manufacturer: BOSSARD

Manufacturer part number:
1248464
TME Symbol:
B8/BN712

Specification

Manufacturer
BOSSARD
Type of mounting element
nut
Version
with flange
Nut shape
hexagonal
Thread
M8
Material
steel
Plating material
zinc
Spanner size
13mm
BN standard
BN 712
Gross weight9.82 g
Certificates
See other products in this category: Nuts BOSSARD,
*
1248464
1000 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 0.23 USDGross price for quantities from 100 pcs - 0.23 USD
Net price for quantities from 500 pcs - 0.21 USDGross price for quantities from 500 pcs - 0.21 USD
Net price for quantities from 1000 pcs - 0.19 USDGross price for quantities from 1000 pcs - 0.19 USD
Packaging method by the manufacturer:
Cardboard = 100 pcsCardboard = 500 pcs