+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BOSSARD | |
Type of spacer | washer | |
Kind of washer | round | |
Internal diameter | 8.4mm | |
Thread | M8 | |
Outside diameter | 16mm | |
Height | 1.6mm | |
Material | steel | |
Plating material | chromium | |
DIN standard | DIN 125B | |
BN standard | BN 722 | |
PN standard | PN 82006 | |
ISO standard | ISO 7090 |