+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1270435

Washer; round; h=1.8mm; M8; D=25mm; steel; zinc; BN 732


Manufacturer: BOSSARD

Manufacturer part number:
1270435
TME Symbol:
B8/BN732

Specification

Manufacturer
BOSSARD
Type of mounting element
washer
Kind of washer
round
Internal diameter
8.4mm
Height
1.8mm
Thread
M8
Outside diameter
25mm
Material
steel
Plating material
zinc
BN standard
BN 732
Gross weight6.08 g
Certificates
See other products in this category: Washers BOSSARD,
*
1270435
900 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 0.08 USDGross price for quantities from 100 pcs - 0.08 USD
Net price for quantities from 500 pcs - 0.07 USDGross price for quantities from 500 pcs - 0.07 USD
Net price for quantities from 1000 pcs - 0.06 USDGross price for quantities from 1000 pcs - 0.06 USD
Packaging method by the manufacturer:Bag = 100 pcsCardboard = 500 pcs