+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1271113

Washer; round; h=2mm; M8; D=20mm; steel; zinc; BN 737


Manufacturer: BOSSARD

Manufacturer part number:
1271113
TME Symbol:
B8/BN737

Specification

Manufacturer
BOSSARD
Type of mounting element
washer
Kind of washer
round
Internal diameter
8.4mm
Height
2mm
Thread
M8
Outside diameter
20mm
Material
steel
Plating material
zinc
BN standard
BN 737
Gross weight3.767 g
Certificates
See other products in this category: Washers BOSSARD,
*
1271113
1800 in TME stock
No. of pieces (Multiple of: 200)
Minimum order quantity: 200.
Multiple of: 200.
Net price for quantities from 200 pcs - 0.05 USDGross price for quantities from 200 pcs - 0.05 USD
Net price for quantities from 600 pcs - 0.04 USDGross price for quantities from 600 pcs - 0.04 USD
Net price for quantities from 1000 pcs - 0.04 USDGross price for quantities from 1000 pcs - 0.04 USD
Packaging method by the manufacturer:Bag = 200 pcsCardboard = 1 000 pcs