+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BOSSARD | |
Type of spacer | washer | |
Kind of washer | spring, wave | |
Internal diameter | 8.1mm | |
Thread | M8 | |
Outside diameter | 14.8mm | |
Height | 2.45mm | |
Material | spring steel | |
Plating material | zinc | |
DIN standard | DIN 128B | |
BN standard | BN 771 |