+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1963600

Washer; externally serrated; h=0.8mm; M8; D=15mm; spring steel


Manufacturer: BOSSARD

Manufacturer part number:
1963600
TME Symbol:
B8/BN781

Specification

Manufacturer
BOSSARD
Type of mounting element
washer
Kind of washer
externally serrated
Internal diameter
8.4mm
Height
0.8mm
Thread
M8
Outside diameter
15mm
Material
spring steel
Plating material
zinc
DIN standard
DIN 6798A
BN standard
BN 781
Gross weight0.673 g
Certificates
See other products in this category: Washers BOSSARD,
*
1963600
4700 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 0.02 USDGross price for quantities from 100 pcs - 0.02 USD
Net price for quantities from 500 pcs - 0.02 USDGross price for quantities from 500 pcs - 0.02 USD
Net price for quantities from 1000 pcs - 0.02 USDGross price for quantities from 1000 pcs - 0.02 USD
Packaging method by the manufacturer:
Bag = 100 pcsBag = 500 pcsCardboard = 1 000 pcs