+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1279920

Washer; spring,externally serrated; h=1.4mm; M8; D=13mm; BN 792


Manufacturer: BOSSARD

Manufacturer part number:
1279920
TME Symbol:
B8/BN792

Specification

Manufacturer
BOSSARD
Type of mounting element
washer
Kind of washer
externally serrated, spring
Internal diameter
8.4mm
Height
1.4mm
Thread
M8
Outside diameter
13mm
Material
spring steel
BN standard
BN 792
Gross weight0.387 g
Certificates
See other products in this category: Washers BOSSARD,
*
1279920
2000 in TME stock
No. of pieces (Multiple of: 200)
Minimum order quantity: 200.
Multiple of: 200.
Net price for quantities from 200 pcs - 0.05 USDGross price for quantities from 200 pcs - 0.05 USD
Net price for quantities from 600 pcs - 0.04 USDGross price for quantities from 600 pcs - 0.04 USD
Net price for quantities from 1000 pcs - 0.04 USDGross price for quantities from 1000 pcs - 0.04 USD
Packaging method by the manufacturer:
Cardboard = 1 000 pcs