+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1280503

Washer; spring,split; M8; D=15mm; h=1.7mm; spring steel; DIN 137A

Manufacturer: BOSSARD

Manufacturer part number:
1280503
TME Symbol:
B8/BN797

Specification

Manufacturer
BOSSARD
Type of spacer
washer
Kind of washer
split, spring
Internal diameter
8.4mm
Thread
M8
Outside diameter
15mm
Height
1.7mm
Material
spring steel
DIN standard
DIN 137A
BN standard
BN 797
PN standard
PN 82037
Gross weight0.451 g
Certificates
See other products in this category: Washers BOSSARD,
*
1280503
1000 in TME stock
Net price for quantities from 200 pcs - 0.03 USDGross price for quantities from 200 pcs - 0.03 USD
Net price for quantities from 600 pcs - 0.03 USDGross price for quantities from 600 pcs - 0.03 USD
Net price for quantities from 1000 pcs - 0.02 USDGross price for quantities from 1000 pcs - 0.02 USD
No. of pieces (Multiplicity: 200)
Packaging method by the manufacturerBag = 200 pcsCardboard = 1 000 pcs