+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8016690

Washer; round; h=1.5mm; M8; D=22mm; steel; without coating


Manufacturer: BOSSARD

Manufacturer part number:
8016690
TME Symbol:
B8/BN84513

Specification

Manufacturer
BOSSARD
Type of mounting element
washer
Kind of washer
round
Internal diameter
8.4mm
Height
1.5mm
Thread
M8
Outside diameter
22mm
Material
steel
Plating material
without coating
BN standard
BN 84513
Gross weight3.76 g
See other products in this category: Washers BOSSARD,
*
8016690
2070 in TME stock
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Hardly available product
Net price for quantities from 10 pcs - 0.10 USDGross price for quantities from 10 pcs - 0.10 USD
Net price for quantities from 100 pcs - 0.08 USDGross price for quantities from 100 pcs - 0.08 USD
Net price for quantities from 500 pcs - 0.06 USDGross price for quantities from 500 pcs - 0.06 USD
Packaging method by the manufacturer:Bag = 200 pcs