+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8025010

Washer; round; M8; D=18mm; h=1.5mm; steel; Plating: zinc; BN 84519

Manufacturer: BOSSARD

Manufacturer part number:
8025010
TME Symbol:
B8/BN84519

Specification

Manufacturer
BOSSARD
Type of spacer
washer
Kind of washer
round
Internal diameter
8.4mm
Thread
M8
Outside diameter
18mm
Height
1.5mm
Material
steel
Plating material
zinc
BN standard
BN 84519
Gross weight2.22 g
See other products in this category: Washers BOSSARD,
*
8025010
380 in TME stock
Net price for quantities from 10 pcs - 0.06 USDGross price for quantities from 10 pcs - 0.06 USD
Net price for quantities from 100 pcs - 0.05 USDGross price for quantities from 100 pcs - 0.05 USD
Net price for quantities from 500 pcs - 0.04 USDGross price for quantities from 500 pcs - 0.04 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Hardly available product
Packaging method by the manufacturerBag = 200 pcs