+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8028516

Washer; round; M8; D=30mm; h=1.5mm; steel; Plating: zinc; BN 84526

Manufacturer: BOSSARD

Manufacturer part number:
8028516
TME Symbol:
B8/BN84526

Specification

Manufacturer
BOSSARD
Type of spacer
washer
Kind of washer
round
Internal diameter
8.4mm
Thread
M8
Outside diameter
30mm
Height
1.5mm
Material
steel
Plating material
zinc
BN standard
BN 84526
Gross weight7 g
See other products in this category: Washers BOSSARD,
*
8028516
0 in TME stock
Net price for quantities from 200 pcs - 0.11 USDGross price for quantities from 200 pcs - 0.11 USD
Net price for quantities from 600 pcs - 0.08 USDGross price for quantities from 600 pcs - 0.08 USD
Net price for quantities from 1000 pcs - 0.07 USDGross price for quantities from 1000 pcs - 0.07 USD
No. of pieces (Multiplicity: 200)
Hardly available product