+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1120913

Screw; M8; M8x12; 1.25; Head: countersunk; slotted; 2mm; steel; zinc


Manufacturer: BOSSARD

Manufacturer part number:
1120913
TME Symbol:
B8X12/BN357

Specification

Manufacturer
BOSSARD
Type of mounting element
screw
Thread
M8
Thread pitch
1.25
Length
12mm
Kind of head
countersunk
Kind of cut
slotted
Cut size
2mm
Material
steel
Plating material
zinc
Head height
4mm
Head diameter
14.5mm
DIN standard
DIN 963A
BN standard
BN 357
ISO standard
ISO 2009
PN standard
PN 82207
Strength class
4.8
Gross weight5.5 g
Certificates
See other products in this category: Bolts BOSSARD,
*
1120913
0 in TME stock
Net price for quantities from 1000 pcs - 0.10 USDGross price for quantities from 1000 pcs - 0.10 USD
Net price for quantities from 5000 pcs - 0.09 USDGross price for quantities from 5000 pcs - 0.09 USD
Net price for quantities from 10000 pcs - 0.08 USDGross price for quantities from 10000 pcs - 0.08 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.