+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3148362

Screw; M8; M8x16; 1.25; Head: cheese head; Torx®; TX45; steel; zinc


Manufacturer: BOSSARD

Manufacturer part number:
3148362
TME Symbol:
B8X16/BN20005

Specification

Manufacturer
BOSSARD
Type of mounting element
screw
Thread
M8
Thread pitch
1.25
Length
16mm
Kind of head
cheese head
Kind of cut
Torx®
Cut size
TX45
Material
steel
Plating material
zinc
BN standard
BN 20005
ISO standard
ISO 14583
Gross weight11.982 g
Certificates
See other products in this category: Bolts BOSSARD,
*
3148362
0 in TME stock
Net price for quantities from 100 pcs - 0.35 USDGross price for quantities from 100 pcs - 0.35 USD
Net price for quantities from 500 pcs - 0.28 USDGross price for quantities from 500 pcs - 0.28 USD
Net price for quantities from 1000 pcs - 0.23 USDGross price for quantities from 1000 pcs - 0.23 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.