+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1004549

Screw; M8; M8x16; Head: cheese head; hex key; HEX 6mm; steel; zinc


Manufacturer: BOSSARD

Manufacturer part number:
1004549
TME Symbol:
B8X16/BN3

Specification

Manufacturer
BOSSARD
Type of mounting element
screw
Thread
M8
Length
16mm
Kind of head
cheese head
Kind of cut
hex key
Cut size
HEX 6mm
Material
steel
Plating material
zinc
Head height
8mm
Head diameter
13mm
DIN standard
DIN 912
BN standard
BN 3
ISO standard
ISO 4762
PN standard
PN 82302
Strength class
8.8
Gross weight11.618 g
See other products in this category: Bolts BOSSARD,
*
1004549
700 in TME stock
Net price for quantities from 100 pcs - 0.11 USDGross price for quantities from 100 pcs - 0.11 USD
Net price for quantities from 500 pcs - 0.09 USDGross price for quantities from 500 pcs - 0.09 USD
Net price for quantities from 1000 pcs - 0.08 USDGross price for quantities from 1000 pcs - 0.08 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerCardboard = 100 pcsCardboard = 500 pcs