+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BOSSARD | |
Type of mounting element | screw | |
Thread | M8 | |
Thread pitch | 1.25 | |
Length | 16mm | |
Kind of head | hexagonal | |
Spanner size | 13mm | |
Kind of cut | none | |
Material | A2 stainless steel | |
Head height | 5.3mm | |
DIN standard | DIN 933 | |
BN standard | BN 622 | |
ISO standard | ISO 4017 | |
PN standard | PN 82105 |