+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5518345

Nut; hexagonal; M8; 1; A2 stainless steel; H: 4mm; 13mm; BN 20015


Manufacturer: BOSSARD

Manufacturer part number:
5518345
TME Symbol:
B8X1/BN20015

Specification

Manufacturer
BOSSARD
Type of mounting element
nut
Nut shape
hexagonal
Thread
M8
Thread pitch
1
Material
A2 stainless steel
Height
4mm
Spanner size
13mm
BN standard
BN 20015
Gross weight2.76 g
Certificates
See other products in this category: Nuts BOSSARD,
*
5518345
365 in TME stock
Net price for quantities from 1 pcs - 0.13 USDGross price for quantities from 1 pcs - 0.13 USD
Net price for quantities from 10 pcs - 0.05 USDGross price for quantities from 10 pcs - 0.05 USD
Net price for quantities from 100 pcs - 0.04 USDGross price for quantities from 100 pcs - 0.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcsCardboard = 1 000 pcs