+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3576821

Screw; for wood; with flange; 8x240; Head: cheese head; Torx®; TX40


Manufacturer: BOSSARD

Manufacturer part number:
3576821
TME Symbol:
B8X240/BN20537

Specification

Manufacturer
BOSSARD
Type of mounting element
screw
Screw application
for wood
Version
with flange
Thread
8
Length
240mm
Kind of head
cheese head
Kind of cut
Torx®
Cut size
TX40
Material
hardened steel
Plating material
WIROX®
Manufacturer series
SPAX®
Head height
4mm
Head diameter
20mm
BN standard
BN 20537
Gross weight52.48 g
See other products in this category: Screws BOSSARD,
See other products from this series.:
*
3576821
0 in TME stock
Net price for quantities from 100 pcs - 1.90 USDGross price for quantities from 100 pcs - 1.90 USD
Net price for quantities from 500 pcs - 1.75 USDGross price for quantities from 500 pcs - 1.75 USD
Net price for quantities from 1000 pcs - 1.52 USDGross price for quantities from 1000 pcs - 1.52 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.