+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3271321

Screw; for metal; 8x40; Head: cheese head; Torx®; TX40; steel; zinc


Manufacturer: BOSSARD

Manufacturer part number:
3271321
TME Symbol:
B8X40/BN13916

Specification

Manufacturer
BOSSARD
Type of mounting element
screw
Screw application
for metal
Thread
8
Length
40mm
Kind of head
cheese head
Kind of cut
Torx®
Cut size
TX40
Material
steel
Plating material
zinc
Head height
6.15mm
Head diameter
16mm
DIN standard
DIN 7500
BN standard
BN 13916
Mechanical elements features
self-forming thread
Dimensions
Gross weight19.18 g
Certificates
See other products in this category: Screws BOSSARD,
*
3271321
0 in TME stock
Net price for quantities from 100 pcs - 0.52 USDGross price for quantities from 100 pcs - 0.52 USD
Net price for quantities from 500 pcs - 0.46 USDGross price for quantities from 500 pcs - 0.46 USD
Net price for quantities from 1000 pcs - 0.40 USDGross price for quantities from 1000 pcs - 0.40 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.