+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1491237

Lifting eye bolt; M8; M8x50; 1.25; Head: eye; A2 stainless steel

Manufacturer: BOSSARD

Manufacturer part number:
1491237
TME Symbol:
B8X50/BN2851

Specification

Manufacturer
BOSSARD
Type of mounting element
lifting eye bolt
Thread
M8
Thread pitch
1.25
Length
50mm
Kind of head
eye
Kind of cut
none
Material
A2 stainless steel
DIN standard
DIN 444B
BN standard
BN 2851
Ring inside diameter
8mm
Gross weight25.8 g
Certificates
See other products in this category: Bolts BOSSARD,
*
1491237
0 in TME stock
Net price for quantities from 50 pcs - 1.90 USDGross price for quantities from 50 pcs - 1.90 USD
Net price for quantities from 250 pcs - 1.71 USDGross price for quantities from 250 pcs - 1.71 USD
Net price for quantities from 500 pcs - 1.51 USDGross price for quantities from 500 pcs - 1.51 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.