+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BOSSARD | |
Type of mounting element | screw | |
Screw application | for wood | |
Thread | 8 | |
Length | 50mm | |
Kind of head | hexagonal | |
Kind of cut | none | |
Spanner size | 13mm | |
Material | steel | |
Plating material | zinc | |
Head height | 5.5mm | |
DIN standard | DIN 571 | |
BN standard | BN 968 |