+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1252607

Screw; M8; M8x80; 1.25; Head: without head; DIN 939


Manufacturer: BOSSARD

Manufacturer part number:
1252607
TME Symbol:
B8X80/BN666

Specification

Manufacturer
BOSSARD
Type of mounting element
screw
Thread
M8
Thread pitch
1.25
Length
80mm
Kind of head
without head
Kind of cut
none
Material
acid resistant steel A4
DIN standard
DIN 939
BN standard
BN 666
Gross weight34 g
Certificates
See other products in this category: Bolts BOSSARD,
*
1252607
0 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Hardly available product
Net price for quantities from 100 pcs - 5.25 USDGross price for quantities from 100 pcs - 5.25 USD
Net price for quantities from 500 pcs - 4.70 USDGross price for quantities from 500 pcs - 4.70 USD
Net price for quantities from 1000 pcs - 4.20 USDGross price for quantities from 1000 pcs - 4.20 USD