+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3143341

Screw; M8; M8x90; 1.25; Head: button; A2 stainless steel; DIN 603


Manufacturer: BOSSARD

Manufacturer part number:
3143341
TME Symbol:
B8X90/BN645

Specification

Manufacturer
BOSSARD
Type of mounting element
screw
Thread
M8
Thread pitch
1.25
Length
90mm
Kind of head
button
Material
A2 stainless steel
Head height
4.88mm
Head diameter
20.65mm
DIN standard
DIN 603
BN standard
BN 645
PN standard
PN 82406
Thread length
22mm
Trade name
neck bolt
Gross weight35.97 g
Certificates
See other products in this category: Bolts BOSSARD,
*
3143341
0 in TME stock
Net price for quantities from 10 pcs - 0.56 USDGross price for quantities from 10 pcs - 0.56 USD
Net price for quantities from 50 pcs - 0.50 USDGross price for quantities from 50 pcs - 0.50 USD
Net price for quantities from 100 pcs - 0.42 USDGross price for quantities from 100 pcs - 0.42 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerCardboard = 50 pcs