+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B9073D1-ND3G-75

T adapter; BNC socket x2,BNC plug; 75Ω; gold-plated


Manufacturer: AMPHENOL RF

Manufacturer part number:
B9073D1-ND3G-75
TME Symbol:
B9073D1-ND3G-75

Specification

Manufacturer
AMPHENOL RF
Type of transition
T adapter
Wave impedance
75Ω
Contact plating
gold-plated
Max. frequency
4GHz
Cable/adapter structure
  • BNC plug
  • BNC socket x2
Gross weight15.96 g
Certificates
See other products in this category: BNC connectors AMPHENOL RF,
*
B9073D1-ND3G-75
365 in TME stock
Net price for quantities from 1 pcs - 7.67 USDGross price for quantities from 1 pcs - 7.67 USD
Net price for quantities from 5 pcs - 6.97 USDGross price for quantities from 5 pcs - 6.97 USD
Net price for quantities from 20 pcs - 5.55 USDGross price for quantities from 20 pcs - 5.55 USD
Net price for quantities from 100 pcs - 4.89 USDGross price for quantities from 100 pcs - 4.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs