+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BA2902SFV-E2

IC: operational amplifier; 500kHz; Ch: 4; Uoper: 3÷36V; 3÷36VDC

Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
BA2902SFV-E2
TME Symbol:
BA2902SFVE2-ROH-0

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of integrated circuit
operational amplifier
Bandwidth
500kHz
Number of channels
4
Operating voltage
3...36V
Mounting
SMT
Voltage supply range
3...36V DC
Case
SSOP-B14
Operating temperature
-40...105°C
Slew rate
0.2V/μs
Input offset voltage
2mV
Input bias current
20nA
Input offset current
20nA
Gross weight0.13 g
See other products in this category: SMD operational amplifiers ROHM SEMICONDUCTOR,
*
BA2902SFV-E2
2310 in an external stock
Net price for quantities from 235 pcs - 0.29 USDGross price for quantities from 235 pcs - 0.29 USD
Net price for quantities from 300 pcs - 0.24 USDGross price for quantities from 300 pcs - 0.24 USD
Net price for quantities from 500 pcs - 0.23 USDGross price for quantities from 500 pcs - 0.23 USD
Net price for quantities from 1000 pcs - 0.23 USDGross price for quantities from 1000 pcs - 0.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 235.
Multiplicity: 1.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.