+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ROHM SEMICONDUCTOR
Manufacturer | ROHM SEMICONDUCTOR | |
Type of integrated circuit | operational amplifier | |
Bandwidth | 2MHz | |
Number of channels | dual, 2 | |
Mounting | SMT | |
Voltage supply range | ± 4...15V DC/8...30V DC | |
Operating temperature | -40...105°C | |
Slew rate | 1V/μs | |
Integrated circuit features | low noise | |
Input offset voltage | 7mV | |
Kind of package | reel, tape | |
Input bias current | 0.8µA | |
Input offset current | 200nA |