+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BA56-11SURKWA

Display: LED; 7-segment; 14.22mm; 0.56"; No.char: 3; red; 31÷73mcd


Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
BA56-11SURKWA
TME Symbol:
BA56-11SURKWA

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of display
LED
Kind of display
7-segment
Digit height
14.22mm
Digit height
0.56"
Number of characters
3
Colour
red
Luminosity
31...73mcd
Common electrode
anode
Terminal pitch
2.54mm
Row pitch
15.24mm
Dimensions
19x37.6mm
Mounting
THT
Wavelength
630nm
Operating current
10mA
Gross weight6 g
Certificates
See other products in this category: 7-segment LED displays KINGBRIGHT ELECTRONIC,
*
BA56-11SURKWA
0 in TME stock
No. of pieces (Multiplicity: 2 080)
Minimum order quantity: 2 080.
Multiplicity: 2 080.
Product for special order