+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BA56-12SURKWA

Display: LED; 7-segment; 14.2mm; 0.559"; No.char: 3; red; 31÷73mcd


Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
BA56-12SURKWA
TME Symbol:
BA56-12SURKWA

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of display
LED
Kind of display
7-segment
Digit height
14.2mm
Digit height
0.559"
Number of characters
3
Colour
red
Luminosity
31...73mcd
Common electrode
anode
Terminal pitch
2.54mm
Row pitch
15.24mm
Dimensions
19x37mm
Mounting
THT
Wavelength
630nm
Operating current
10mA
Gross weight6.2 g
Certificates
See other products in this category: 7-segment LED displays KINGBRIGHT ELECTRONIC,
*
BA56-12SURKWA
1791 in TME stock
Net price for quantities from 1 pcs - 3.45 USDGross price for quantities from 1 pcs - 3.45 USD
Net price for quantities from 13 pcs - 2.64 USDGross price for quantities from 13 pcs - 2.64 USD
Net price for quantities from 26 pcs - 2.54 USDGross price for quantities from 26 pcs - 2.54 USD
Net price for quantities from 52 pcs - 2.50 USDGross price for quantities from 52 pcs - 2.50 USD
Net price for quantities from 160 pcs - 2.42 USDGross price for quantities from 160 pcs - 2.42 USD
Net price for quantities from 260 pcs - 2.34 USDGross price for quantities from 260 pcs - 2.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 13 pcsBag = 130 pcsBag = 260 pcs