+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BA6417F-E2

IC: driver; motor controller; SOP8; 1A; Ch: 2; 3.5÷15VDC

Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
BA6417F-E2
TME Symbol:
BA6417F-E2

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of integrated circuit
driver
Kind of integrated circuit
motor controller
Case
SOP8
Output current
1A
Number of channels
2
Mounting
SMT
Operating temperature
-20...75°C
Application
universal
Operating voltage
3.5...15V DC
Kind of package
reel, tape
Gross weight1 g
Certificates
See other products in this category: Motor and PWM drivers ROHM SEMICONDUCTOR,
*
BA6417F-E2
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Product for special order