+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BA6845FS-E2

IC: driver; H-bridge; stepper motor controller; SSOP16; 1A; Ch: 2

Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
BA6845FS-E2
TME Symbol:
BA6845FS-E2

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of integrated circuit
driver
Topology
H-bridge
Kind of integrated circuit
stepper motor controller
Case
SSOP16
Output current
1A
Number of channels
2
Mounting
SMD
Operating temperature
-25...75°C
Application
bipolar stepper motors, DC motors
Supply voltage
  • 2.7...9V DC
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: Motor and PWM drivers ROHM SEMICONDUCTOR,
*
BA6845FS-E2
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Product for special order