+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: ROHM SEMICONDUCTOR
Manufacturer | ROHM SEMICONDUCTOR | |
Type of integrated circuit | driver | |
Topology | H-bridge | |
Kind of integrated circuit | stepper motor controller | |
Case | SSOP14 | |
Output current | 0.5A | |
Number of channels | 2 | |
Mounting | SMD | |
Operating temperature | -25...75°C | |
Application | bipolar stepper motors, DC motors |