+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BA6920FP-YE2

IC: driver; brush motor controller; HSOP25; 1A; Ch: 2; 6.5÷34VDC


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
BA6920FP-YE2
TME Symbol:
BA6920FP-YE2

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of integrated circuit
driver
Kind of integrated circuit
brush motor controller
Case
HSOP25
Output current
1A
Number of channels
2
Mounting
SMT
Operating temperature
-30...85°C
Operating voltage
6.5...34V DC
Kind of package
reel, tape
Gross weight1 g
Certificates
See other products in this category: Motor and PWM drivers ROHM SEMICONDUCTOR,
*
BA6920FP-YE2
0 in TME stock
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.
Product for special order