+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ROHM SEMICONDUCTOR
Manufacturer | ROHM SEMICONDUCTOR | |
Type of integrated circuit | driver | |
Kind of integrated circuit | brush motor controller | |
Case | SSOP16 | |
Output current | 0.8A | |
Number of channels | 2 | |
Mounting | SMT | |
Operating temperature | -20...75°C | |
Operating voltage | 3...6V DC | |
Kind of package | reel, tape |