+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BAABI

Cable; 3m; Jack 6,3mm 2pin plug,both sides; Plating: gold-plated


Manufacturer: VENTION

Manufacturer part number:
BAABI
TME Symbol:
BAABI

Specification

Manufacturer
VENTION
Type of connection cable
Jack - Jack
Cable length
3m
Version
mono
Contact plating
gold-plated
Insulation colour
black
Kind of core
Cu, tinned
Cable external diameter
5mm
Wire insulation material
PVC
Cable/adapter structure
  • both sides
  • Jack 6,3mm 2pin plug
Gross weight117.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Audio - Video Cables VENTION,
*
BAABI
88 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.52 USDGross price for quantities from 1 pcs - 5.52 USD
Net price for quantities from 5 pcs - 4.52 USDGross price for quantities from 5 pcs - 4.52 USD
Net price for quantities from 10 pcs - 4.01 USDGross price for quantities from 10 pcs - 4.01 USD
Net price for quantities from 20 pcs - 3.51 USDGross price for quantities from 20 pcs - 3.51 USD
Packaging method by the manufacturer:
Cardboard = 50 pcs