+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: Murata Power Solutions
Manufacturer | Murata Power Solutions | |
Type of converter | AC/DC | |
Power | 3W | |
Input voltage | 85...264V AC, 120...370V DC | |
Output voltage | 24V DC | |
Output current | 0.125A | |
Efficiency | 78% | |
Manufacturer series | BAC | |
Body dimensions | 25.4x25.4x16.3mm | |
Mounting | THT | |
Operating temperature | -40...85°C | |
Case | DIP | |
Insulation voltage | 4.25kV DC |