+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BACCH02

Charger: for rechargeable batteries; acid-lead; 2.2÷10Ah; 600mA


Manufacturer: NEDIS

Manufacturer part number:
BACCH02
TME Symbol:
BACCH02

Specification

Manufacturer
NEDIS
Type of charger
for rechargeable batteries
Kind of rechargeable battery
acid-lead
Batteries capacity
2.2...10Ah
Max. charging current
600mA
Output voltage
2.3V DC, 6.9V DC, 13.8V DC
Indication
LED
Protection
against reverse polarity, short circuit protection SCP
Kind of output connector
insulated crocodile clip
Application
rechargeable battery 2V, rechargeable battery 6V, rechargeable battery 12V
Trade name
rectifier
Supply voltage
  • 230V AC
Gross weight795.1 g

WATCH VIDEO

See other products in this category: Chargers NEDIS,
*
BACCH02
5 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 24.80 USDGross price for quantities from 1 pcs - 24.80 USD
Net price for quantities from 5 pcs - 22.05 USDGross price for quantities from 5 pcs - 22.05 USD
Net price for quantities from 10 pcs - 20.63 USDGross price for quantities from 10 pcs - 20.63 USD
Net price for quantities from 60 pcs - 18.33 USDGross price for quantities from 60 pcs - 18.33 USD
Packaging method by the manufacturer:
Cardboard = 10 pcsCardboard = 20 pcs