+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BAGBH

Cable; 2m; Jack 3.5mm 3pin plug,both sides; Plating: gold-plated


Manufacturer: VENTION

Manufacturer part number:
BAGBH
TME Symbol:
BAGBH

Specification

Manufacturer
VENTION
Type of connection cable
Jack - Jack
Cable length
2m
Version
stereo
Contact plating
gold-plated
Insulation colour
black
Kind of core
Cu
Cable external diameter
3mm
Wire insulation material
PVC
Braid material
textile
Cable/adapter structure
  • both sides
  • Jack 3.5mm 3pin plug
Gross weight31.98 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Audio - Video Cables VENTION,
*
BAGBH
4 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.26 USDGross price for quantities from 1 pcs - 4.26 USD
Net price for quantities from 5 pcs - 3.48 USDGross price for quantities from 5 pcs - 3.48 USD
Net price for quantities from 10 pcs - 3.09 USDGross price for quantities from 10 pcs - 3.09 USD
Net price for quantities from 20 pcs - 2.71 USDGross price for quantities from 20 pcs - 2.71 USD