+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MICRO COMMERCIAL COMPONENTS
Manufacturer | MICRO COMMERCIAL COMPONENTS | |
Type of diode | switching | |
Max. off-state voltage | 60V | |
Load current | 50mA | |
Case | SOD523 | |
Mounting | SMD | |
Semiconductor structure | single diode | |
Features of semiconductor devices | PIN | |
Max. forward voltage | 1.1V | |
Kind of package | reel, tape |