+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: INFINEON TECHNOLOGIES
Manufacturer | INFINEON TECHNOLOGIES | |
Type of diode | switching | |
Mounting | SMD | |
Max. off-state voltage | 150V | |
Load current | 0.1A | |
Semiconductor structure | common cathode | |
Power dissipation | 0.25W | |
Application | automotive industry |