+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BAR6406E6327HTSA1

Diode: switching; SMD; 150V; 0.1A; 250mW; automotive industry


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
BAR6406E6327HTSA1
TME Symbol:
BAR6406E6327HTSA1

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of diode
switching
Mounting
SMD
Max. off-state voltage
150V
Load current
0.1A
Semiconductor structure
common anode
Power dissipation
0.25W
Application
automotive industry
Gross weight0.019 g
Certificates
See other products in this category: SMD universal diodes INFINEON TECHNOLOGIES,
*
BAR6406E6327HTSA1
0 in TME stock
Net price for quantities from 3000 pcs - 0.05 USDGross price for quantities from 3000 pcs - 0.05 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.