+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BAS101S,215

Diode: switching; SMD; 600V; 100mA; 50ns; SOT23; Ufmax: 1.1V; Ifsm: 9A


Manufacturer: NEXPERIA

Manufacturer part number:
BAS101S,215
TME Symbol:
BAS101S.215

Specification

Manufacturer
NEXPERIA
Type of diode
switching
Mounting
SMD
Max. off-state voltage
0.6kV
Load current
0.1A
Reverse recovery time
50ns
Semiconductor structure
double series
Features of semiconductor devices
fast switching
Case
SOT23
Max. forward voltage
1.1V
Max. forward impulse current
9A
Kind of package
reel, tape
Gross weight0.015 g
Certificates

WATCH VIDEO

See other products in this category: SMD universal diodes NEXPERIA,
*
BAS101S,215
0 in TME stock
Net price for quantities from 1 pcs - 0.26 USDGross price for quantities from 1 pcs - 0.26 USD
Net price for quantities from 10 pcs - 0.19 USDGross price for quantities from 10 pcs - 0.19 USD
Net price for quantities from 50 pcs - 0.15 USDGross price for quantities from 50 pcs - 0.15 USD
Net price for quantities from 100 pcs - 0.13 USDGross price for quantities from 100 pcs - 0.13 USD
Net price for quantities from 500 pcs - 0.10 USDGross price for quantities from 500 pcs - 0.10 USD
Net price for quantities from 1000 pcs - 0.09 USDGross price for quantities from 1000 pcs - 0.09 USD
Net price for quantities from 3000 pcs - 0.08 USDGross price for quantities from 3000 pcs - 0.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerReel = 3 000 pcs