+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BAS16HLP-7B

Diode: switching; SMD; 100V; 0.215A; 4ns; X1-DFN1006-2; reel,tape

Manufacturer: DIODES INCORPORATED

Manufacturer part number:
BAS16HLP-7B
TME Symbol:
BAS16HLP-7B

Specification

Manufacturer
DIODES INCORPORATED
Type of diode
switching
Mounting
SMD
Max. off-state voltage
0.1kV
Load current
0.215A
Reverse recovery time
4ns
Semiconductor structure
single diode
Features of semiconductor devices
small signal
Case
X1-DFN1006-2
Kind of package
reel, tape
Gross weight0.001 g
Certificates
See other products in this category: SMD universal diodes DIODES INCORPORATED,
*
BAS16HLP-7B
0 in TME stock
Net price for quantities from 1 pcs - 0.55 USDGross price for quantities from 1 pcs - 0.55 USD
Net price for quantities from 10 pcs - 0.37 USDGross price for quantities from 10 pcs - 0.37 USD
Net price for quantities from 100 pcs - 0.19 USDGross price for quantities from 100 pcs - 0.19 USD
Net price for quantities from 500 pcs - 0.10 USDGross price for quantities from 500 pcs - 0.10 USD
Net price for quantities from 1000 pcs - 0.08 USDGross price for quantities from 1000 pcs - 0.08 USD
Net price for quantities from 5000 pcs - 0.07 USDGross price for quantities from 5000 pcs - 0.07 USD
Net price for quantities from 10000 pcs - 0.06 USDGross price for quantities from 10000 pcs - 0.06 USD
Net price for quantities from 20000 pcs - 0.06 USDGross price for quantities from 20000 pcs - 0.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.