+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BAS16J,135

Diode: switching; SMD; 100V; 250mA; 4ns; SOD323F; Ufmax: 1.25V


Manufacturer: NEXPERIA

Manufacturer part number:
BAS16J,135
TME Symbol:
BAS16J.135

Specification

Manufacturer
NEXPERIA
Type of diode
switching
Mounting
SMD
Max. off-state voltage
0.1kV
Load current
0.25A
Reverse recovery time
4ns
Semiconductor structure
single diode
Features of semiconductor devices
fast switching
Case
SOD323F
Max. forward voltage
1.25V
Max. forward impulse current
4A
Kind of package
reel, tape
Gross weight0.1 g
Certificates
See other products in this category: SMD universal diodes NEXPERIA,
*
BAS16J,135
0 in TME stock
Net price for quantities from 10000 pcs - 0.02 USDGross price for quantities from 10000 pcs - 0.02 USD
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.