+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BAS16LTH-HG3-08

Diode: switching; SMD; 100V; 0.25A; 4ns; DFN1006-2; Ufmax: 1.25V


Manufacturer: VISHAY

Manufacturer part number:
BAS16LTH-HG3-08
TME Symbol:
BAS16LTH-HG3-08

Specification

Manufacturer
VISHAY
Type of diode
switching
Mounting
SMD
Max. off-state voltage
0.1kV
Load current
0.25A
Reverse recovery time
4ns
Semiconductor structure
single diode
Case
DFN1006-2
Max. forward voltage
1.25V
Max. forward impulse current
9A
Leakage current
1µA
Application
automotive industry
Gross weight0.011 g
Certificates
See other products in this category: SMD universal diodes VISHAY,
*
BAS16LTH-HG3-08
0 in TME stock
Net price for quantities from 10000 pcs - 0.05 USDGross price for quantities from 10000 pcs - 0.05 USD
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.