+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BAS16P2T5G

Diode: switching; SMD; 100V; 0.2A; 6ns; SOD923; Ufmax: 1.25V; 240mW

Manufacturer: ONSEMI

Manufacturer part number:
BAS16P2T5G
TME Symbol:
BAS16P2T5G

Specification

Manufacturer
ONSEMI
Type of diode
switching
Mounting
SMD
Max. off-state voltage
0.1kV
Load current
0.2A
Reverse recovery time
6ns
Semiconductor structure
single diode
Capacitance
2pF
Case
SOD923
Max. forward voltage
1.25V
Max. forward impulse current
0.5A
Power dissipation
0.24W
Kind of package
reel, tape
Gross weight0.005 g
Certificates

WATCH VIDEO

See other products in this category: SMD universal diodes ONSEMI,
*
BAS16P2T5G
0 in TME stock
Net price for quantities from 1 pcs - 0.16 USDGross price for quantities from 1 pcs - 0.16 USD
Net price for quantities from 10 pcs - 0.09 USDGross price for quantities from 10 pcs - 0.09 USD
Net price for quantities from 100 pcs - 0.07 USDGross price for quantities from 100 pcs - 0.07 USD
Net price for quantities from 500 pcs - 0.06 USDGross price for quantities from 500 pcs - 0.06 USD
Net price for quantities from 1000 pcs - 0.05 USDGross price for quantities from 1000 pcs - 0.05 USD
Net price for quantities from 2000 pcs - 0.04 USDGross price for quantities from 2000 pcs - 0.04 USD
Net price for quantities from 2500 pcs - 0.04 USDGross price for quantities from 2500 pcs - 0.04 USD
Net price for quantities from 5000 pcs - 0.04 USDGross price for quantities from 5000 pcs - 0.04 USD
Net price for quantities from 8000 pcs - 0.04 USDGross price for quantities from 8000 pcs - 0.04 USD
Net price for quantities from 16000 pcs - 0.04 USDGross price for quantities from 16000 pcs - 0.04 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 8 000 pcs