+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: DIODES INCORPORATED
Manufacturer | DIODES INCORPORATED | |
Type of diode | switching | |
Mounting | SMD | |
Max. off-state voltage | 0.1kV | |
Load current | 0.2A | |
Reverse recovery time | 4ns | |
Semiconductor structure | triple independent | |
Features of semiconductor devices | small signal | |
Case | SOT563 | |
Max. forward voltage | 1.25V | |
Max. forward impulse current | 4A | |
Kind of package | reel, tape | |
Application | automotive industry |